EFC4K110NUZTDG

863-EFC4K110NUZTDG
EFC4K110NUZTDG

Mfr.:

Description:
MOSFETs Dual NCH 24V 25A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.735

Stock:
3.735 Can Dispatch Immediately
Quantities greater than 3735 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,52 € 15,20 €
1,09 € 109,00 €
0,912 € 456,00 €
0,797 € 797,00 €
Full Reel (Order in multiples of 5000)
0,797 € 3.985,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WLCSP-10
N-Channel
2 Channel
24 V
25 A
2.95 mOhms
- 12 V, 12 V
400 mV
49 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Product Type: MOSFETs
Series: EFC4K110NUZTDG
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 3,158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.