EFC3C001NUZTCG

863-EFC3C001NUZTCG
EFC3C001NUZTCG

Mfr.:

Description:
MOSFETs Dual N-Channel Power MOSFET for 1-2 Cells Lithium-ion Battery Protection, 20 V, 6 A, 30 mohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.845

Stock:
1.845 Can Dispatch Immediately
Quantities greater than 1845 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,548 € 5,48 €
0,347 € 34,70 €
0,215 € 107,50 €
0,158 € 158,00 €
0,141 € 352,50 €
Full Reel (Order in multiples of 5000)
0,121 € 605,00 €
0,106 € 1.060,00 €
0,086 € 2.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WLCSP-4
N-Channel
2 Channel
20 V
6 A
56 mOhms
- 10 V, 10 V
500 mV
15 nC
- 55 C
+ 150 C
1.6 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 47000 ns
Product Type: MOSFETs
Rise Time: 350 ns
Series: EFC3C001NUZ
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 42000 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.