EFC2J004NUZTDG

onsemi
863-EFC2J004NUZTDG
EFC2J004NUZTDG

Mfr.:

Description:
MOSFETs NCH 12V WLCSP6 DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.516

Stock:
6.516 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,44 € 4,40 €
0,285 € 28,50 €
0,217 € 108,50 €
0,177 € 177,00 €
0,156 € 390,00 €
Full Reel (Order in multiples of 5000)
0,138 € 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
2 Channel
12 V
14 A
7.1 mOhms
- 8 V, 8 V
1.3 V
36 nC
- 55 C
+ 150 C
1.5 W
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: EFC2J004NUZ
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 71,525 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.