ECH8697R-TL-W

onsemi
863-ECH8697R-TL-W
ECH8697R-TL-W

Mfr.:

Description:
MOSFETs NCH 2.5V COMMON-DRAIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.997

Stock:
2.997
Can Dispatch Immediately
On Order:
3.000
Expected 6/15/2026
3.000
Expected 7/10/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,516 € 5,16 €
0,347 € 34,70 €
0,276 € 138,00 €
0,261 € 261,00 €
Full Reel (Order in multiples of 3000)
0,206 € 618,00 €
0,192 € 1.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
ECH-8
N-Channel
2 Channel
24 V
10 A
11.6 mOhms
- 12.5 V, 12.5 V
1.3 V
6 nC
- 55 C
+ 150 C
1.6 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Fall Time: 23600 ns
Product Type: MOSFETs
Rise Time: 230 ns
Series: ECH8697R
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 19700 ns
Typical Turn-On Delay Time: 160 ns
Unit Weight: 19,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99