ECH8691-TL-W

onsemi
863-ECH8691-TL-W
ECH8691-TL-W

Mfr.:

Description:
MOSFETs PCH+PCH 1.5V DRIVE SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.949

Stock:
8.949 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,731 € 7,31 €
0,482 € 48,20 €
0,376 € 188,00 €
0,309 € 309,00 €
Full Reel (Order in multiples of 3000)
0,273 € 819,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-28FL-8
P-Channel
2 Channel
12 V
9 A
11.5 mOhms
5 V
1.3 V
27 nC
- 55 C
+ 150 C
1.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 182 ns
Forward Transconductance - Min: 22 S
Product Type: MOSFETs
Rise Time: 36 ns
Series: ECH8691-TL-W
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 248 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 19,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.