ECH8667-TL-H

onsemi
863-ECH8667-TL-H
ECH8667-TL-H

Mfr.:

Description:
MOSFETs PCH+NCH 4V DRIVE SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.498

Stock:
2.498
Can Dispatch Immediately
On Order:
12.000
Expected 6/15/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,771 € 7,71 €
0,51 € 51,00 €
0,398 € 199,00 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,295 € 885,00 €
0,294 € 1.764,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
ECH-8
P-Channel
2 Channel
30 V
5.5 A
58 mOhms
- 20 V, 20 V
2.6 V
13 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 42 ns
Product Type: MOSFETs
Rise Time: 23 ns
Series: ECH8667
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 63 ns
Typical Turn-On Delay Time: 7.2 ns
Unit Weight: 19,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.