ECH8663R-TL-H

onsemi
863-ECH8663R-TL-H
ECH8663R-TL-H

Mfr.:

Description:
MOSFETs PCH+PCH 4V DRIVE SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.995

Stock:
5.995 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
0,816 € 8,16 €
0,542 € 54,20 €
0,424 € 212,00 €
0,354 € 354,00 €
Full Reel (Order in multiples of 3000)
0,317 € 951,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
ECH-8
N-Channel
2 Channel
30 V
8 A
20.5 mOhms
- 12 V, 12 V
1.3 V
12.3 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Product Type: MOSFETs
Series: ECH8663R
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 19,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99