ECH8309-TL-H

863-ECH8309-TL-H
ECH8309-TL-H

Mfr.:

Description:
MOSFETs SWITCHING DEVICE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.759

Stock:
2.759 Can Dispatch Immediately
Quantities greater than 2759 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,795 € 7,95 €
0,524 € 52,40 €
0,411 € 205,50 €
0,309 € 309,00 €
Full Reel (Order in multiples of 3000)
0,265 € 795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
ECH-8
P-Channel
1 Channel
12 V
9.5 A
16 mOhms
- 10 V, 10 V
1.3 V
18 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: ECH8309
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 19,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.