DTC115EM3T5G

onsemi
863-DTC115EM3T5G
DTC115EM3T5G

Mfr.:

Description:
Digital Transistors 100mA 50V BRT NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 586

Stock:
586
Can Dispatch Immediately
On Order:
16.000
Expected 7/28/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,159 € 1,59 €
0,098 € 9,80 €
0,078 € 39,00 €
0,059 € 59,00 €
0,055 € 137,50 €
0,037 € 185,00 €
Full Reel (Order in multiples of 8000)
0,037 € 296,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Transistors
RoHS:  
Single
NPN
100 kOhms
1
SMD/SMT
SOT-723-3
80, 150
50 V
100 mA
100 mA
260 mW
- 55 C
+ 150 C
DTC115EM3
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Unit Weight: 1,275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.