DM7473N

512-DM7473N
DM7473N

Mfr.:

Description:
Flip-Flops Dl JK M/S Flip-Flop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Bipolar
7400
2 Circuit
Differential
PDIP-14
Single-Ended
Inverting/Non-Inverting
40 ns
- 400 uA
16 mA
4.75 V
5.25 V
Through Hole
0 C
+ 70 C
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Subcategory: Logic ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99