DM7403N

512-DM7403N
DM7403N

Mfr.:

Description:
Logic Gates Qd 2-Input NAND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
NAND
4 Gate
7400
2 Input
PDIP-14
1 Output
16 mA
- 250 uA
45 ns
4.75 V
5.25 V
0 C
+ 70 C
Through Hole
Brand: onsemi
Logic Type: Bipolar
Product: Single-Function Gates
Product Type: Logic Gates
Subcategory: Logic ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.