DFB2510

onsemi
512-DFB2510
DFB2510

Mfr.:

Description:
Bridge Rectifiers 100V 25A Glass Pass. Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
2,35 € 23,50 €
1,65 € 165,00 €
1,39 € 695,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
Solder Pin
TS-6P
25 A
100 V
1.1 V
300 A
- 55 C
+ 125 C
DFB2510
Tube
Brand: onsemi
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Glass Passivated Bridge Rectifiers

onsemi DFB2005 to DFB2100 and DFB2505 to DFB25100 Glass Passivated Bridge Rectifiers feature reliable low-cost construction and are ideal for printed circuit boards. The DFB2505 to DFB25100 modules feature a surge overload rating to 300A peak and high case dielectric strength of 2500VRMS. The DFB2005 to DFB20100 rectifiers offer a surge overload rating to 250A peak and high case dielectric strength of 2000VRMS. All versions of these onsemi glass passivated bridge rectifiers provide an isolated voltage of >2500V from case to lead.