DF005S

512-DF005S
DF005S

Mfr.:

Description:
Bridge Rectifiers 1.5A Bridge

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
SDIP-4
1.5 A
50 V
1.1 V
50 A
- 55 C
+ 150 C
8.5 mm
6.5 mm
3.3 mm
DF005S
Reel
Cut Tape
MouseReel
Brand: onsemi
Ir - Reverse Current: 50 uA
Pd - Power Dissipation: 3.1 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 35 V
Unit Weight: 484 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8504409550
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99