CS8182YDF8G

863-CS8182YDF8G
CS8182YDF8G

Mfr.:

Description:
LDO Voltage Regulators 2.8-45V ADJ 200mA Tracking

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
- 10 V to 45 V
200 mA
1 Output
Negative, Positive
150 uA
3.4 V
45 V
Adjustable
- 40 C
+ 125 C
100 mV
CS8182
Tube
Brand: onsemi
Dropout Voltage - Max: 150 mV at 100 uA
Ib - Input Bias Current: 75 uA
Line Regulation: 10 mV
Load Regulation: 10 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99