CS51221EDR16G

863-CS51221EDR16G
CS51221EDR16G

Mfr.:

Description:
Switching Controllers Enhanced Current Mode PWM Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.348

Stock:
2.348 Can Dispatch Immediately
Quantities greater than 2348 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,06 € 3,06 €
2,07 € 20,70 €
1,92 € 48,00 €
1,67 € 167,00 €
1,57 € 392,50 €
1,38 € 690,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 2500)
1,07 € 2.675,00 €
1,04 € 5.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Buck, Flyback, Forward
1 Output
1 MHz
90 %
- 300 mV to 15 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOIC-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 25 ns
Product Type: Switching Controllers
Rise Time: 60 ns
Series: CS51221
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99