CPH6904-TL-E

onsemi
863-CPH6904-TL-E
CPH6904-TL-E

Mfr.:

Description:
JFETs NCH+NCH J-FET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 846

Stock:
846
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,619 € 6,19 €
0,406 € 40,60 €
0,314 € 157,00 €
0,285 € 285,00 €
Full Reel (Order in multiples of 3000)
0,222 € 666,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
Si
SC-74
N-Channel
25 V
50 mA
400 mW
CPH6904
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: JFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 14,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.