CPH6020-TL-E

863-CPH6020-TL-E
CPH6020-TL-E

Mfr.:

Description:
RF Bipolar Transistors BIP NPN 0.15A 8V FT=16G

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.617

Stock:
2.617 Can Dispatch Immediately
Quantities greater than 2617 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,444 € 4,44 €
0,292 € 29,20 €
0,23 € 115,00 €
0,196 € 196,00 €
Full Reel (Order in multiples of 3000)
0,186 € 558,00 €
0,17 € 1.020,00 €
0,161 € 1.449,00 €
0,16 € 3.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Bipolar Transistors
RoHS:  
CPH6020
Bipolar
Si
NPN
16 GHz
60 at 50 mA, 5 V
8 V
2 V
150 mA
+ 150 C
Single
SMD/SMT
SOT-26-6
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 700 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210075
ECCN:
EAR99