CPH5524-TL-E

onsemi
863-CPH5524-TL-E
CPH5524-TL-E

Mfr.:

Description:
Bipolar Transistors - BJT HIGH-FREQUENCY AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.700

Stock:
9.700
Can Dispatch Immediately
On Order:
12.000
Expected 7/14/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,562 € 5,62 €
0,366 € 36,60 €
0,302 € 151,00 €
0,265 € 265,00 €
Full Reel (Order in multiples of 3000)
0,233 € 699,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-23-5
NPN, PNP
Dual
3 A
50 V
100 V, 50 V
6 V
160 mV, 240 mV
1.2 W
380 MHz, 390 MHz
+ 150 C
CPH5524
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: MY
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 560
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99