CNY17F2SVM

onsemi
512-CNY17F2SVM
CNY17F2SVM

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Phototrans No Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,397 € 3,97 €
0,286 € 28,60 €
0,236 € 118,00 €
0,189 € 189,00 €
0,178 € 356,00 €
0,169 € 845,00 €
0,164 € 1.640,00 €
0,162 € 4.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-DIP-6
1 Channel
7500 Vrms
NPN Phototransistor
60 mA
1.65 V
70 V
50 mA
400 mV
6 us
24 us
6 V
250 mW
- 40 C
+ 100 C
CNY17F2M
Bulk
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 125 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99