CNY173SM

onsemi
512-CNY173SM
CNY173SM

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.461

Stock:
1.461
Can Dispatch Immediately
On Order:
2.000
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,323 € 3,23 €
0,289 € 28,90 €
0,243 € 121,50 €
0,234 € 234,00 €
0,194 € 388,00 €
0,181 € 1.810,00 €
0,171 € 4.275,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
4170 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.65 V
70 V
50 mA
400 mV
6 us
24 us
6 V
270 mW
- 40 C
+ 100 C
CNY173M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: CNY173SM_NL
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.