CNY172SR2VM

onsemi
512-CNY172SR2VM
CNY172SR2VM

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,477 € 4,77 €
0,35 € 35,00 €
0,292 € 146,00 €
Full Reel (Order in multiples of 1000)
0,258 € 258,00 €
0,224 € 448,00 €
0,212 € 1.060,00 €
0,201 € 2.010,00 €
0,195 € 4.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-DIP-6
1 Channel
4170 Vrms
NPN Phototransistor
60 mA
1.65 V
70 V
50 mA
400 mV
6 us
24 us
6 V
270 mW
- 40 C
+ 100 C
CNY172M
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 63 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: CNY172SR2VM_NL
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99