CNY171M

onsemi
512-CNY171M
CNY171M

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.695

Stock:
2.695 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,313 € 3,13 €
0,286 € 28,60 €
0,238 € 119,00 €
0,221 € 221,00 €
0,215 € 430,00 €
0,175 € 875,00 €
0,167 € 1.670,00 €
0,162 € 4.050,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-6
1 Channel
4170 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.65 V
70 V
50 mA
400 mV
4 us
20 us
6 V
270 mW
- 40 C
+ 100 C
CNY171M
Bulk
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 40 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: CNY171M_NL
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99