CD4013BCM

512-CD4013BCM
CD4013BCM

Mfr.:

Description:
Flip-Flops Dl D-Type Flip-Flop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
4000
2 Circuit
Differential
SOIC-14
Single-Ended
Inverting/Non-Inverting
350 ns
- 4.2 mA
4.2 mA
3 V
15 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Factory Pack Quantity: 55
Subcategory: Logic ICs
Part # Aliases: CD4013BCM_NL
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99