CD40106BCN

512-CD40106BCN
CD40106BCN

Mfr.:

Description:
Inverters Hex Schmitt Trigger

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
4000
CMOS
PDIP-14
15 V
3 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: onsemi
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Product Type: Inverters
Propagation Delay Time: 400 ns, 200 ns, 160 ns
Factory Pack Quantity: 25
Subcategory: Logic ICs
Part # Aliases: CD40106BCN_NL
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.