CAT93C86XI-T2

onsemi
863-CAT93C86XI-T2
CAT93C86XI-T2

Mfr.:

Description:
EEPROM 16KB MICROWIRE SER EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.985

Stock:
1.985 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
1,10 € 11,00 €
1,08 € 27,00 €
1,05 € 52,50 €
1,03 € 103,00 €
0,998 € 249,50 €
0,972 € 486,00 €
0,946 € 946,00 €
Full Reel (Order in multiples of 2000)
0,737 € 1.474,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
16 kbit
Serial
500 kHz
SOIC-8
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT93C86
Reel
Cut Tape
Active Read Current - Max: 500 uA
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

CAT93C86 16Kb Microwire Serial EEPROM

onsemi CAT93C86 16Kb Microwire Serial EEPROM is a memory device configured as registers of 16-bit (ORG pin at VCC) or 8-bit (ORG pin at GND). Each register can be written (or read) serially using the DI (or DO) pin. The onsemi CAT93C86 is manufactured using advanced CMOS EEPROM floating gate technology. The device is designed to endure 1 million program/erase cycles and has a data retention of 100 years. The device is available in 8-pin DIP and 8-pin SOIC packages.