CAT93C46BXI-T2

863-CAT93C46BXI-T2
CAT93C46BXI-T2

Mfr.:

Description:
EEPROM 1KB MICROWIRE SER EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 kbit
Microwire
2 MHz
128 x 8/64 x 16
SOIC-8
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT93C46B
Reel
Cut Tape
MouseReel
Active Read Current - Max: 500 uA
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Current: 500 uA, 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 500 uA, 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542320051
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT93C46B Microwire Serial EEPROMs

onsemi CAT93C46B Microwire Serial EEPROMs are configured as either 128 registers of 8 bits (ORG pin at GND) or 64 registers of 16 bits (ORG pin at VCC). Each register can be written (or read) serially using the DI (or DO) pin. The onsemi CAT93C46B features a self-timed internal write with auto-clear. The on-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.