CAT4004AHU2-GT3

onsemi
863-CAT4004AHU2-GT3
CAT4004AHU2-GT3

Mfr.:

Description:
LED Lighting Driver ICs LED DR 4 CH EZ DIM I/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.244

Stock:
11.244 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,673 € 6,73 €
0,608 € 15,20 €
0,537 € 53,70 €
0,502 € 125,50 €
0,482 € 241,00 €
0,453 € 453,00 €
Full Reel (Order in multiples of 3000)
0,438 € 1.314,00 €
0,43 € 2.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost, Buck
40 mA
UDFN-8
5.5 V
2.4 V
Adjustable
CAT4004A
- 40 C
+ 85 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Dimming: EZDim
Input Voltage: 2.4 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.