CAT25M01YI-GT3

onsemi
863-CAT25M01YI-GT3
CAT25M01YI-GT3

Mfr.:

Description:
EEPROM 1MB SPI SER CMOS EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.255

Stock:
3.255 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
1,02 € 10,20 €
0,998 € 24,95 €
0,972 € 48,60 €
0,946 € 94,60 €
0,92 € 230,00 €
0,894 € 447,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 3000)
0,686 € 2.058,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
1 Mbit
3-Wire, SPI
10 MHz
128 k x 8
TSSOP-8
40 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT25M01
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

CAT25M01 Serial 1Mb SPI EEPROMs

onsemi CAT25M01 Serial 1Mb SPI EEPROMs are internally organized as 128Kx8 bits. This device supports the Serial Peripheral Interface (SPI) protocol and features a 256-byte page write buffer. The device is enabled through a Chip Select (CS) input. The required bus signals are data input (SI), data output (SO) lines, and clock input (SCK). The HOLD input may pause any serial communication with the onsemi CAT25M01 device. The device features hardware and software write protection, including partial and full array protection. The on-chip ECC (Error Correction Code) makes the device suitable for high-reliability applications.