CAT25256VI-G

698-CAT25256VI-G
CAT25256VI-G

Mfr.:

Description:
EEPROM (32kx8) 256K SPI 1.8 to 5.5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
256 kbit
3-Wire, SPI
5 MHz
32 k x 8
SOIC-8
75 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT25256
Tube
Active Read Current - Max: 4 mA
Brand: onsemi
Operating Supply Current: 4 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 4 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542325500
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT25x SPI Serial EEPROMs

onsemi CAT25x SPI Serial EEPROMs feature a 64-byte or 128-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. These devices are enabled through a Chip Select (CS) input. In addition, the required bus signals are data input (SI), clock input (SCK), and data output (SO) lines. The onsemi CAT25x device's HOLD input may be used to pause any serial communication. These devices feature software and hardware write protection, including partial and full array protection. The on-chip ECC (Error Correction Code) makes the device suitable for high-reliability applications.