CAT24S128C4UTR

onsemi
863-CAT24S128C4UTR
CAT24S128C4UTR

Mfr.:

Description:
EEPROM 128KB I2C CMOS SERIAL EEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.934

Stock:
3.934 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,215 € 2,15 €
0,21 € 5,25 €
0,206 € 10,30 €
0,201 € 20,10 €
0,196 € 49,00 €
0,192 € 96,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 5000)
0,14 € 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
400 ns
1.7 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
CAT24S128
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542329000
CAHTS:
8541290000
USHTS:
8542320051
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99