CAT24C64C4UTR

onsemi
863-CAT24C64C4UTR
CAT24C64C4UTR

Mfr.:

Description:
EEPROM 64-kb I2C Serial EEPROM Memory

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 10/23/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,309 € 3,09 €
0,301 € 7,53 €
0,295 € 14,75 €
0,288 € 28,80 €
0,28 € 70,00 €
0,274 € 137,00 €
0,267 € 267,00 €
Full Reel (Order in multiples of 5000)
0,212 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
64 kbit
I2C
100 kHz
8 k x 8
WLCSP-4
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C64
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: US
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99

CAT24C64 64Kb I2C CMOS Serial EEPROMs

onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMs are internally organized as 8192 words of 8-bits each. These EEPROMs feature a 32-byte page write buffer and support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. External address pins allow up to eight CAT24C64 devices on the same bus. The onsemi CAT24C64 is available in SOIC, TSSOP, UDFN 8-pad, and ultra-thin WLCSP 4-bump packages.