CAT24C208WI-GT3

698-CAT24C208WI-GT3
CAT24C208WI-GT3

Mfr.:

Description:
EEPROM 8K-Bit Dual Port

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 kbit
2-Wire, I2C
400 kHz
1 k x 8
SOIC-8
900 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C208
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: onsemi
Operating Supply Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.