CAT24C02WI-GT3

698-CAT24C02WI-GT3
CAT24C02WI-GT3

Mfr.:

Description:
EEPROM 2K-Bit I2C Serial EEPROM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 kbit
2-Wire, I2C
400 kHz
256 x 8
SOIC-8
900 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C02
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: onsemi
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542325500
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320393
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT24C02/04/08/16 I2C Serial EEPROMs

onsemi CAT24C02/04/08/16 I2C Serial EEPROMs that are organized internally as 16/32/64 and 128 pages, respectively, of 16 bytes each. All devices support the Standard (100kHz) and Fast (400kHz) I2C protocol. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a page write buffer. Then, it writes all the data in a non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi CAT24C02, four CAT24C04, two CAT24C08, and one CAT24C16 device on the same bus.