CAT1162LI-45

onsemi
698-CAT1162LI-45
CAT1162LI-45

Mfr.:

Description:
Supervisory Circuits 16K I2C Mem w/Reset

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 86,40 €
0,539 € 134,75 €
0,516 € 258,00 €
0,50 € 500,00 €
0,477 € 1.192,50 €
0,465 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
PDIP-8
4.5 V
1 Input
Active High, Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
270 ms
6 V
- 40 C
+ 85 C
CAT1162
Tube
Brand: onsemi
Chip Enable Signals: No Chip Enable
Operating Supply Current: 3 mA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 1 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 4.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.