BZX84B9V1LT1G

onsemi
863-BZX84B9V1LT1G
BZX84B9V1LT1G

Mfr.:

Description:
Zener Diodes 9.1V 250mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.898

Stock:
29.898 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,113 € 1,13 €
0,07 € 7,00 €
0,052 € 26,00 €
0,045 € 45,00 €
Full Reel (Order in multiples of 3000)
0,045 € 135,00 €
0,039 € 234,00 €
0,034 € 306,00 €
0,031 € 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
9.1 V
SMD/SMT
SOT-23-3
250 mW
2 %
500 nA
15 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84B9V1
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Height: 0.94 mm
Ir - Reverse Current: 500 nA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 7 mV/K
Width: 1.3 mm
Zener Current: 500 nA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99