BZX79C10

onsemi
512-BZX79C10
BZX79C10

Mfr.:

Description:
Zener Diodes 10V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54.040

Stock:
54.040 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,108 € 1,08 €
0,068 € 6,80 €
0,05 € 25,00 €
0,039 € 39,00 €
0,033 € 165,00 €
0,032 € 320,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
10 V
Through Hole
DO-35-2
500 mW
5 %
200 nA
20 Ohms
- 65 C
+ 200 C
Single
5 mA
Bulk
BZX79C10
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 200 nA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 8 mV/C
Width: 1.91 mm
Zener Current: 200 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.