BSS84-G

863-BSS84-G
BSS84-G

Mfr.:

Description:
MOSFETs FET -50V 10.0 MOHM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.095

Stock:
9.095 Can Dispatch Immediately
Quantities greater than 9095 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,227 € 2,27 €
0,129 € 12,90 €
0,087 € 43,50 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,059 € 177,00 €
0,052 € 312,00 €
0,048 € 432,00 €
0,042 € 1.008,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
50 V
130 mA
10 Ohms
- 20 V, 20 V
2 V
900 pC
- 55 C
+ 150 C
360 mW
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 4.8 ns
Forward Transconductance - Min: 0.05 S
Product Type: MOSFETs
Rise Time: 6.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 2.5 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99