BSS110

512-BSS110
BSS110

Mfr.:

Description:
MOSFETs DISC BY MFG 2/02

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-92-3
P-Channel
1 Channel
50 V
170 mA
10 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
630 mW
Enhancement
Brand: onsemi
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 25 ns
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.