BSP52T3G

onsemi
863-BSP52T3G
BSP52T3G

Mfr.:

Description:
Darlington Transistors SS DL XSTR NPN 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.987
Expected 7/24/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,731 € 7,31 €
0,463 € 46,30 €
0,286 € 143,00 €
0,212 € 212,00 €
0,188 € 376,00 €
Full Reel (Order in multiples of 4000)
0,163 € 652,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
REACH - SVHC:
Single
NPN
80 V
5 V
90 V
1 A
10 uA
6.4 mW
SMD/SMT
SOT-223-3
- 65 C
+ 150 C
BSP52
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
DC Collector/Base Gain hFE Min: 1000, 2000
Product Type: Darlington Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99