BS170-D26Z

onsemi
512-BS170D26Z
BS170-D26Z

Mfr.:

Description:
MOSFETs N-Ch Enhancement Mode Field Effect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.205

Stock:
22.205 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,311 € 3,11 €
0,199 € 19,90 €
0,15 € 75,00 €
Full Reel (Order in multiples of 2000)
0,15 € 300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
60 V
500 mA
1.2 Ohms
- 20 V, 20 V
3 V
- 55 C
+ 150 C
830 mW
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Forward Transconductance - Min: 0.32 S
Product Type: MOSFETs
Series: BS170
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: BS170_D26Z
Unit Weight: 286 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.