BF199

512-BF199
BF199

Mfr.:

Description:
RF Bipolar Transistors NPN RF Transistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BF199
Bipolar
Si
NPN
1.1 GHz
38
25 V
4 V
50 mA
- 55 C
+ 150 C
Single
Through Hole
TO-92
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum DC Collector Current: 50 mA
Pd - Power Dissipation: 350 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: BF199_NL
Unit Weight: 202 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8542319000
USHTS:
8542330001
MXHTS:
85412101
ECCN:
EAR99