BDX53CG

onsemi
863-BDX53CG
BDX53CG

Mfr.:

Description:
Darlington Transistors 8A 100V Bipolar Power NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.166

Stock:
1.166 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,625 € 6,25 €
0,556 € 55,60 €
0,437 € 218,50 €
0,422 € 422,00 €
0,366 € 988,20 €
0,359 € 1.938,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
REACH - SVHC:
Single
NPN
100 V
5 V
100 V
8 A
500 uA
40 W
Through Hole
TO-220-3
- 65 C
+ 150 C
BDX53C
Tube
Brand: onsemi
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.