BDW94C

512-BDW94C
BDW94C

Mfr.:

Description:
Darlington Transistors PNP Epitaxial Sil

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.376

Stock:
13.376 Can Dispatch Immediately
Quantities greater than 13376 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
0,937 € 9,37 €
0,408 € 40,80 €
0,359 € 215,40 €
0,35 € 350,00 €

Similar Product

onsemi TIP147G
onsemi
Darlington Transistors BIP PNP 10A 100V

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
Single
PNP
100 V
100 V
12 A
100 uA
Through Hole
TO-220-3
- 65 C
+ 150 C
BDW94C
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 100
Product Type: Darlington Transistors
Factory Pack Quantity: 200
Subcategory: Transistors
Part # Aliases: BDW94C_NL
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99