BDV64BG

onsemi
863-BDV64BG
BDV64BG

Mfr.:

Description:
Darlington Transistors 10A 100V Bipolar Power PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
1,96 € 19,60 €
1,60 € 192,00 €
1,39 € 1.584,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
Single
PNP
100 V
5 V
100 V
10 A
400 uA
Through Hole
TO-247
- 65 C
+ 150 C
BDV64B
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
DC Collector/Base Gain hFE Min: 1000
Product Type: Darlington Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99