BD137G

onsemi
863-BD137G
BD137G

Mfr.:

Description:
Bipolar Transistors - BJT 1.5A 60V 12.5W NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.896

Stock:
13.896 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,459 € 4,59 €
0,338 € 33,80 €
0,255 € 127,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-225-3
NPN
Single
1.5 A
60 V
60 V
5 V
500 mV
12.5 W
- 55 C
+ 150 C
BD137
Bulk
Brand: onsemi
Continuous Collector Current: 1.5 A
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
DC Collector/Base Gain hFE Min: 25
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99