BC857BWT1G

onsemi
863-BC857BWT1G
BC857BWT1G

Mfr.:

Description:
Bipolar Transistors - BJT 100mA 50V PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.423

Stock:
28.423
Can Dispatch Immediately
On Order:
21.000
Expected 5/27/2026
Factory Lead Time:
51
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,076 € 0,76 €
0,047 € 4,70 €
0,034 € 17,00 €
0,03 € 30,00 €
Full Reel (Order in multiples of 3000)
0,022 € 66,00 €
0,02 € 120,00 €
0,018 € 432,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SC-70-3
PNP
Single
100 mA
45 V
50 V
5 V
650 mV
150 mW
100 MHz
- 55 C
+ 150 C
BC857BW
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: - 100 mA
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
DC Collector/Base Gain hFE Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99