BC856BLT1G

onsemi
863-BC856BLT1G
BC856BLT1G

Mfr.:

Description:
Bipolar Transistors - BJT 100mA 80V PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
104.752
Expected 7/28/2026
162.000
Expected 8/21/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,085 € 0,85 €
0,046 € 4,60 €
0,031 € 15,50 €
0,027 € 27,00 €
Full Reel (Order in multiples of 3000)
0,023 € 69,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
65 V
80 V
5 V
650 mV
225 mW
100 MHz
- 55 C
+ 150 C
BC856BL
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: - 100 mA
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
DC Collector/Base Gain hFE Min: 220
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99