BC848CPDW1T1G

onsemi
863-BC848CPDW1T1G
BC848CPDW1T1G

Mfr.:

Description:
Bipolar Transistors - BJT 100mA 30V Dual Complementary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.314

Stock:
12.314 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,10 € 1,00 €
0,062 € 6,20 €
0,046 € 23,00 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,03 € 90,00 €
0,027 € 162,00 €
0,022 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SC-70-6
NPN, PNP
Dual
100 mA
30 V
30 V
6 V
600 mV, 650 mV
380 mW
100 MHz
- 55 C
+ 150 C
BC848CPD
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 100 mA
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
DC Collector/Base Gain hFE Min: 270
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99