BC640TA

onsemi
512-BC640TA
BC640TA

Mfr.:

Description:
Bipolar Transistors - BJT TO-92 PNP GP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.545

Stock:
7.545 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,311 € 3,11 €
0,199 € 19,90 €
0,159 € 159,00 €
Full Ammo Pack (Order in multiples of 2000)
0,141 € 282,00 €
0,122 € 488,00 €
0,102 € 1.020,00 €
0,087 € 2.088,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
PNP
Single
500 mA
80 V
80 V
5 V
500 mV
625 mW
100 MHz
- 55 C
+ 150 C
BC640
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 1 A
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: BC640TA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.