BC638TA

onsemi
512-BC638TA
BC638TA

Mfr.:

Description:
Bipolar Transistors - BJT TO-92 PNP GP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.478

Stock:
9.478 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,192 € 1,92 €
0,12 € 12,00 €
0,089 € 44,50 €
0,079 € 79,00 €
Full Ammo Pack (Order in multiples of 2000)
0,066 € 132,00 €
0,059 € 236,00 €
0,058 € 580,00 €
0,048 € 1.152,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
PNP
Single
1 A
60 V
60 V
5 V
500 mV
1 W
100 MHz
+ 150 C
BC638
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 1 A
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.